Stancor P-8504 technical specifications.
| Current Rating | 250mA |
| Height | 36.6mm |
| Mount | Panel, Flanges |
| Output Current | 300mA |
| Output Voltage | 20V |
| RoHS Compliant | No |
| Weight | 0.4lb |
| Width | 60.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8504 to view detailed technical specifications.
No datasheet is available for this part.