Stancor P-8507 technical specifications.
| Mount | Flanges |
| Output Current | 500mA |
| Output Voltage | 20V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.