
Stancor P-8542 technical specifications.
| Height | 1.75inch |
| Length | 1.63inch |
| Mount | Flanges |
| RoHS Compliant | No |
| Termination | Wire Leads |
| Width | 2.88inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8542 to view detailed technical specifications.
No datasheet is available for this part.