
Stancor P-8555 technical specifications.
| Current Rating | 1A |
| Frequency | 833MHz |
| Height | 50.8mm |
| Mount | Flanges |
| Output Current | 1A |
| Output Voltage | 14V |
| RoHS Compliant | No |
| Width | 82.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8555 to view detailed technical specifications.
No datasheet is available for this part.