Stancor P-8566 technical specifications.
| Height | 96.8mm |
| Mount | Panel, Flanges |
| Output Current | 4A |
| Output Voltage | 40V |
| RoHS Compliant | No |
| Weight | 6.4lb |
| Width | 81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8566 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.