Stancor P-8575 technical specifications.
| Approvals | UL |
| Current Rating | 1A |
| Height | 50.8mm |
| Mount | Panel, Flanges |
| Output Current | 1A |
| Output Voltage | 24V |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Weight | 1.3lb |
| Width | 82.55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8575 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
