Stancor P-8578 technical specifications.
| Current Rating | 200mA |
| Height | 35.1mm |
| Mount | Panel, Flanges |
| Output Current | 200mA |
| Output Voltage | 24V |
| RoHS Compliant | No |
| Weight | 0.3lb |
| Width | 60.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8578 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
