
Stancor P-8607 technical specifications.
| Frequency | 833MHz |
| Height | 44.4mm |
| Mount | Flanges |
| Output Current | 250mA |
| RoHS Compliant | No |
| Width | 73.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8607 to view detailed technical specifications.
No datasheet is available for this part.