Stancor P-8612 technical specifications.
| Current Rating | 300mA |
| Height | 44.4mm |
| Mount | Panel, Flanges |
| Output Current | 300mA |
| Output Voltage | 36V |
| RoHS Compliant | No |
| Weight | 0.6lb |
| Width | 73.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.