Stancor P-8615 technical specifications.
| Current Rating | 500mA |
| Height | 60.5mm |
| Mount | Flanges |
| Output Current | 500mA |
| Output Voltage | 24V |
| RoHS Compliant | No |
| Width | 73.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.