Stancor P-8616 technical specifications.
| Approvals | UL |
| Height | 69.8mm |
| Mount | Panel, Flanges |
| Output Voltage | 24V |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Weight | 1.5lb |
| Width | 79.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
