Stancor P-8618 technical specifications.
| Approvals | UL |
| Current Rating | 4A |
| Height | 88.9mm |
| Mount | Panel, Flanges |
| Output Current | 4A |
| Output Voltage | 24V |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Termination | Quick Connect |
| Weight | 4.2lb |
| Width | 71.37mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8618 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.