Stancor P-8620 technical specifications.
| Cord Length | 8inch |
| Current Rating | 430mA |
| Diameter | 47.8mm |
| Height | 2.31inch |
| Length | 1.88inch |
| Output Current | 430mA |
| Output Voltage | 115V |
| RoHS Compliant | No |
| Termination | Wire Leads |
| Weight | 1.5lb |
| Width | 3.69inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8620 to view detailed technical specifications.
No datasheet is available for this part.
