Stancor P-8622 technical specifications.
| Current Rating | 1.3A |
| Height | 98.6mm |
| Mount | Flanges |
| Output Voltage | 115V |
| RoHS Compliant | No |
| DC Rated Voltage | 115V |
| Width | 79.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8622 to view detailed technical specifications.
No datasheet is available for this part.