Stancor P-8631 technical specifications.
| Cord Length | 8inch |
| Diameter | 76.2mm |
| Height | 79.5mm |
| Mount | Flanges |
| Output Current | 1.1A |
| Output Voltage | 115V |
| RoHS Compliant | No |
| Termination | Plug |
| Weight | 3lb |
| Width | 63.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.