Stancor P-8632 technical specifications.
| Current Rating | 1.74A |
| Diameter | 82.5mm |
| Height | 98.6mm |
| Mount | Flanges |
| Number of Outputs | 1 |
| Output Current | 1.74A |
| Output Voltage | 115V |
| RoHS Compliant | No |
| Weight | 1.91kg |
| Width | 79.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8632 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.