Stancor P-8639 technical specifications.
| Cord Length | 8inch |
| Current Rating | 1.3A |
| Diameter | 98.6mm |
| Height | 98.6mm |
| Mount | Flanges |
| Output Current | 1.3A |
| Output Voltage | 230V |
| RoHS Compliant | Yes |
| Termination | Plug |
| Weight | 5.2lb |
| Width | 79.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stancor P-8639 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.