Stancor P-8640 technical specifications.
| Cord Length | 8inch |
| Output Current | 2.17A |
| Output Voltage | 230V |
| RoHS Compliant | No |
| Termination | Plug |
| Weight | 10.3lb |
| Width | 96.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
