Stancor P-8641 technical specifications.
| Height | 66.5mm |
| Mount | Panel, Flanges |
| Output Current | 4A |
| Output Voltage | 12.6V |
| RoHS Compliant | No |
| Weight | 2.3lb |
| Width | 102mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8641 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.