Stancor P-8644 technical specifications.
| Current Rating | 10A |
| Height | 108mm |
| Mount | Flanges |
| Output Current | 10A |
| RoHS Compliant | No |
| Width | 87.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8644 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
