Stancor P-8652 technical specifications.
| Current Rating | 1A |
| Height | 2inch |
| Length | 2inch |
| Mount | Panel, Flanges |
| Output Current | 1A |
| Output Voltage | 10V |
| RoHS Compliant | No |
| Termination | Wire Leads |
| Weight | 0.9lb |
| Width | 3.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.