Stancor P-8655 technical specifications.
| Current Rating | 6A |
| Height | 79.5mm |
| Mount | Flanges |
| Output Current | 6A |
| Output Voltage | 222V |
| RoHS Compliant | No |
| Width | 63.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8655 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.