Stancor P-8656 technical specifications.
| Current Rating | 8A |
| Mount | Flanges |
| Output Current | 8A |
| Output Voltage | 10V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8656 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.