Stancor P-8660 technical specifications.
| Current Rating | 8A |
| Height | 96.8mm |
| Mount | Panel, Flanges |
| Output Current | 8A |
| Output Voltage | 12V |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Weight | 4.3lb |
| Width | 80.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
