
Stancor P-8663 technical specifications.
| Approvals | UL |
| Current Rating | 4A |
| Height | 98.55mm |
| Mount | Panel, Flanges |
| Output Current | 4A |
| Output Voltage | 24V |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Termination | Quick Connect |
| Weight | 4lb |
| Width | 81.03mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8663 to view detailed technical specifications.
No datasheet is available for this part.
