The P-8664 is a 24V 6A single-phase power transformer with a panel mount and quick connect termination. It has a single primary and secondary winding. The transformer is not RoHS compliant. It measures 109.4mm in height and 87.38mm in width, and weighs 5.7lb.
Stancor P-8664 technical specifications.
| Current Rating | 6A |
| Height | 109.4mm |
| Mount | Panel, Flanges |
| Output Current | 6A |
| Output Voltage | 24V |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Termination | Quick Connect |
| Weight | 5.7lb |
| Width | 87.38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8664 to view detailed technical specifications.
No datasheet is available for this part.