Stancor P-8666 technical specifications.
| Approvals | UL |
| Current Rating | 12A |
| Height | 118mm |
| Mount | Panel, Flanges |
| Output Current | 12A |
| Output Voltage | 24V |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Weight | 11.2lb |
| Width | 95.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8666 to view detailed technical specifications.
No datasheet is available for this part.