Stancor P-8668 technical specifications.
| Current Rating | 2A |
| Mount | Flanges |
| Output Current | 2A |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8668 to view detailed technical specifications.
No datasheet is available for this part.