Stancor P-8669 technical specifications.
| Current Rating | 4A |
| Height | 96.8mm |
| Mount | Flanges |
| Output Current | 4A |
| Output Voltage | 28V |
| RoHS Compliant | No |
| Width | 81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8669 to view detailed technical specifications.
No datasheet is available for this part.