Stancor P-8670 technical specifications.
| Current Rating | 6A |
| Height | 107.95mm |
| Mount | Flanges |
| Output Current | 6A |
| Output Voltage | 28V |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Weight | 3.18kg |
| Width | 87.38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.