Stancor P-8671 technical specifications.
| Current Rating | 1A |
| Height | 60.5mm |
| Mount | Panel, Flanges |
| Output Current | 1A |
| Output Voltage | 36V |
| RoHS Compliant | No |
| Weight | 2lb |
| Width | 95.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8671 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.