Stancor P-8672 technical specifications.
| Current Rating | 2A |
| Height | 87.4mm |
| Mount | Panel, Flanges |
| Output Current | 2A |
| Output Voltage | 36V |
| RoHS Compliant | No |
| Weight | 3.5lb |
| Width | 71.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8672 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.