Stancor P-8673 technical specifications.
| Current Rating | 4A |
| Height | 106mm |
| Mount | Panel, Flanges |
| Output Current | 4A |
| RoHS Compliant | No |
| Weight | 6lb |
| Width | 88.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8673 to view detailed technical specifications.
No datasheet is available for this part.