Stancor P-8674 technical specifications.
| Current Rating | 6A |
| Mount | Flanges |
| Output Voltage | 36V |
| RoHS Compliant | No |
| Width | 95.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8674 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.