Stancor P-8689 technical specifications.
| Mounting | Flange Mount |
| Lead Style | Wire Lead |
| Product Length (mm) | 95.25 |
| Product Depth (mm) | 155.7 |
| Product Height (mm) | 117.6 |
| Product Weight (g) | 7711 |
| Transformer Type | Auto Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 230V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 1500Vrms |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Cage Code | 6HM58 |
| EU RoHS | Yes |
| HTS Code | 8504316000 |
| Schedule B | 8504316000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stancor P-8689 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.