Stancor P-8694 technical specifications.
| Current Rating | 2A |
| Height | 2.63inch |
| Length | 2inch |
| Mount | Panel, Flanges |
| Output Current | 2A |
| Output Voltage | 24V |
| RoHS Compliant | No |
| Termination | Wire Leads |
| Weight | 2.3lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8694 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.