Stancor P-8695 technical specifications.
| Mount | Panel, Flanges |
| Output Voltage | 222V |
| RoHS Compliant | No |
| Weight | 8lb |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8695 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.