Stancor P-8722 technical specifications.
| Height | 1.75inch |
| Length | 2.88inch |
| Mount | Panel, Flanges |
| Output Current | 400mA |
| RoHS Compliant | No |
| Weight | 0.6lb |
| Width | 1.63inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8722 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
