The PCT-33 is a general purpose RF transformer with a turns ratio of 3.16:1. It operates over a frequency range of 0.3 to 100 kHz and has a maximum operating temperature of 105°C. The transformer is mounted on a PCB and can be soldered through a hole. It is not RoHS compliant.
Stancor PCT-33 technical specifications.
| Frequency | 300Hz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Operating Frequency | 0.3 to 100 kHz |
| Resistance | 500R |
| RoHS Compliant | No |
| Turns Ratio | 3.16:1 |
| Weight | 0.111oz |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor PCT-33 to view detailed technical specifications.
No datasheet is available for this part.
