Stancor PCT-39 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Frequency | 0.3 to 100 kHz |
| RoHS Compliant | No |
| Turns Ratio | 4.47:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor PCT-39 to view detailed technical specifications.
No datasheet is available for this part.