Stancor PCT-76 technical specifications.
| Frequency | 300Hz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Operating Frequency | 0.3 to 100 kHz |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Weight | 0.111oz |
| RoHS | Compliant |
Download the complete datasheet for Stancor PCT-76 to view detailed technical specifications.
No datasheet is available for this part.