Stancor PPC-1 technical specifications.
| Mount | Through Hole |
| Output Current | 376mA |
| Output Voltage | 4V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor PPC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.