
Stancor PPC-14 technical specifications.
| Mount | Through Hole |
| Output Current | 168mA |
| Output Voltage | 27V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor PPC-14 to view detailed technical specifications.
No datasheet is available for this part.
