Stancor PPC-2 technical specifications.
| Current Rating | 500uA |
| Mount | Through Hole |
| Output Current | 200mA |
| Output Voltage | 7.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stancor PPC-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.