Stancor SPS-1412 technical specifications.
| Current - Output 1 | 1.2A |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 17W |
| Output Voltage | 12V |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Stancor SPS-1412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.