
Stancor SPS-2424 technical specifications.
| Current - Output 1 | 1A |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 24W |
| Output Voltage | 24V |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Stancor SPS-2424 to view detailed technical specifications.
No datasheet is available for this part.