Stancor STA-3512 technical specifications.
| Approvals | UL, CSA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 50mA |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor STA-3512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
