Stancor STA-4116 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Current - Output 1 | 250mA |
| Current Rating | 250mA |
| Frequency | 60Hz |
| Height | 40.6mm |
| Length | 63.5mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 250mA |
| Mount | Panel, Plug-In |
| Number of Outputs | 1 |
| Output Power | 4W |
| Output Type | Fixed |
| Output Voltage | 16V |
| Voltage - Output 1 | 16V |
| Voltage Rating (AC) | 16V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stancor STA-4116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
