Stancor STA-4125T technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 500mA |
| Current Rating | 500mA |
| Frequency | 60Hz |
| Height | 1.6inch |
| Length | 2.5inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 500mA |
| Mount | Wall, Plug-In |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 1.3W |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Voltage - Output 1 | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Stancor STA-4125T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.