Stancor STA-4160 technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 600mA |
| Current Rating | 600mA |
| Frequency | 60Hz |
| Height | 1.6inch |
| Length | 2.5inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 600mA |
| Max Output Power | 3.6W |
| Mount | Wall, Plug-In |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3.6W |
| Output Type | Fixed |
| Output Voltage | 6V |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 6V |
| Voltage Rating | 120V |
| Weight | 7.52oz |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor STA-4160 to view detailed technical specifications.
No datasheet is available for this part.